Board mount DC-DC converter with dual 9V and -9V outputs, each delivering 111mA at 1W. Features 6kV isolation voltage and 81% efficiency, operating within a 10.8V to 13.2V DC input range. Housed in a DIP package with through-hole mounting, this RoHS compliant module offers a compact 1.28" x 0.58" x 0.37" footprint and a flammability rating of UL94 V-0. Maximum operating temperature is 70°C.
Murata NMS1209C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 9.1mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.58inch |
| RoHS | Compliant |
No datasheet is available for this part.