
2W DC-DC regulated power supply module, board mount, featuring dual 12V and -12V outputs, each with 83mA current capability. This hybrid module offers 6kV isolation, 82% efficiency, and operates within a 10.8V to 13.2V DC input range. Packaged in a DIP form factor with through-hole mounting, it measures 1.28 x 0.58 x 0.37 inches and is UL94 V-0 flammability rated. RoHS compliant and designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMS1212C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMS1212C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 14.72mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS1212C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
