
Board mount DC-DC converter with 2W output power and 2 isolated outputs, each delivering 67mA at +/-15V. Features a 10.8V to 13.2V DC input range, 82% efficiency, and 6kV isolation voltage. Operates from 0°C to 70°C with a UL94 V-0 flammability rating. Packaged in a DIP through-hole mount.
Sign in to ask questions about the Murata NMS1215C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMS1215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 32.6mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Length | 1.28inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS1215C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
