The NMT1272S DC/DC converter from Murata features three isolated outputs with maximum currents of 42mA, 21mA, and 14mA. The converter operates from a nominal 12V input and provides output voltages of -24V, 48V, and -72V. The device is packaged in a SIP format and is available in quantities of 23. The converter is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 21mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | -1W |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | NMT1272S |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Not Compliant |