
Isolated DC-DC regulated power supply module, SIP package, 3W output power, 10.8V to 13.2V input range, 85% efficiency, and 1kV isolation voltage. Features three outputs with voltages of -24V, -48V, and -72V, delivering up to 14mA per output. Operates from -40°C to 85°C with a 3W maximum power dissipation. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 21mA |
| Current - Output 3 | 14mA |
| Depth | 7.5mm |
| Efficiency | 85% |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -72V |
| Number of Outputs | 3 |
| Output Current | 126mA |
| Output Power | 3W |
| Output Voltage | -24V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMT |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | -48V |
| Voltage - Output 3 | -72V |
| Width | 0.3inch |
| RoHS | Compliant |
