
The NMT1272SZ is a 3-output DC/DC converter from Murata with a nominal input voltage of 12V. It features output currents of 21mA, 63mA, and 14mA for outputs 1, 2, and 3, respectively. The converter is isolated with a voltage rating of 1kV and provides output powers of -5W. The device is available in a 23-piece SIP package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 21mA |
| Current - Output 2 | 63mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | -5W |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | NMT1272SZ |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Not Compliant |