The NMT1272SZC is a 3-output DC-DC converter with a nominal input voltage of 12V. It provides three outputs with different voltage ratings: -24V, 48V, and -72V. The converter can supply a total output power of -340mW and has a maximum output current of 14mA for two of the outputs and 42mA for the third output. The device is packaged in a SIP package and has a high isolation voltage of 1kV. It is available in a rail/Tube packaging with 23 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 14mA |
| Current - Output 2 | 42mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | -340mW |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Series | NMT1272SZC |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Compliant |