Murata NMUSB2022PMC-R7 technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 12Mbps |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 4000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Working Insulation Voltage | 250Vrms |
| Minimum Common Mode Rejection | 25kV/us |
| Pin Count | 13 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.