The Murata NMV0505S is a dual-output DC/DC converter with a nominal input voltage of 5V and output power of 1W. It features two outputs, one at 5V and the other at -5V, with a current rating of 100mA and -100mA respectively. The converter is packaged in a SIP format with dimensions of 6.8mm height and 9.8mm width. It has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The NMV0505S is not RoHS compliant.
Murata NMV0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.