
The NMV0505SA is a single-output DC/DC converter from Murata, featuring a nominal input voltage of 5V and an output current of 200mA. It is packaged in a SIP format with dimensions of 6.8mm in height and 9.8mm in width. The converter has an isolation voltage of 3kV and an output power of 1W. It is not RoHS compliant.
Murata NMV0505SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.