
Isolated DC-DC regulated power supply module, featuring a 5V nominal input and 5V nominal output voltage. Delivers 200mA output current and 1W maximum output power. Operates within a -40°C to 85°C temperature range, with 3kV isolation voltage. Packaged in a SIP for through-hole mounting, this RoHS compliant component boasts a 68% efficiency and UL94 V-0 flammability rating.
Murata NMV0505SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
