
Isolated DC-DC converter module, 1W output power, 9V output voltage, and 111mA output current. Features a 5V nominal input voltage range of 4.5V to 5.5V, with 3kV isolation voltage. Operates efficiently at 75% and is housed in a Through Hole, PDIP package. Designed for a wide temperature range from -40°C to 85°C, this RoHS compliant component offers a compact footprint with dimensions of 9.8mm (depth), 6.8mm (height), and 0.77 inches (length).
Sign in to ask questions about the Murata NMV0509DAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMV0509DAC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 111mA |
| Depth | 9.8mm |
| Efficiency | 75% |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0509DAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
