
The NMV0509SA DC/DC converter from Murata features a nominal input voltage of 5V and an output voltage of 9V with a maximum output current of 111mA. It has a package type of SIP and measures 6.8mm in height and 9.8mm in width. The converter operates at an isolation voltage of 3kV and has an output power of 1W. It is not RoHS compliant.
Murata NMV0509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.