
Isolated DC-DC regulated power supply module featuring a single 9V output at 111mA, delivering 1W of power. This hybrid, board-mount converter operates with a 5V nominal input voltage, accepting a range from 4.5V to 5.5V, and offers 3kV isolation. With 75% efficiency and a wide operating temperature range of -40°C to 85°C, it is housed in a compact SIP-7 package measuring 19.5mm x 9.8mm x 6.8mm. The component is lead-free and RoHS compliant, designed for through-hole mounting.
Sign in to ask questions about the Murata NMV0509SAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMV0509SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 6mm |
| Efficiency | 75% |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0509SAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.