
1W DC-DC regulated power supply module, featuring a hybrid SIP-7 package for through-hole mounting. This board mount converter offers dual outputs of 9V and -9V, each capable of delivering up to 55mA. With a wide input voltage range of 4.5V to 5.5V and 3kV isolation voltage, it operates efficiently at 76% with a maximum power dissipation of 1W. Designed for a broad temperature range from -40°C to 85°C, this RoHS compliant component ensures reliable performance.
Sign in to ask questions about the Murata NMV0509SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMV0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | -55mA |
| Depth | 10mm |
| Efficiency | 76% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0509SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
