The Murata NMV0512SA is a 1W DC/DC converter with a nominal input voltage of 5V and a single output voltage of 12V. It can supply up to 84mA of current and features a high isolation voltage of 3kV. The converter is packaged in a SIP format with dimensions of 6.8mm in height and 9.8mm in width. It is available in a package quantity of 25 units. Note that this product is not RoHS compliant.
Murata NMV0512SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Width | 9.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.