
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Not Compliant |