
15V DC-DC regulated power supply module, featuring 1W output power and 67mA output current. This board mount converter offers 3kV isolation voltage and operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. The DIP package module is through-hole mountable, measuring 9.8mm wide, 0.77inch long, and 6.8mm high, with an efficiency of 78%. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 78% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Compliant |