
Board mount DC-DC converter module, 1W output power, featuring dual ±15V outputs with 33mA current capability each. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Offers 3kV isolation voltage and 79% efficiency. Packaged in a DIP form factor for through-hole mounting, with dimensions of 0.77" length, 9.8mm width, and 6.8mm height. Suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Murata NMV0515DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMV0515DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Efficiency | 79% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0515DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.