The NMV0515S is a dual output DC/DC converter from Murata with a nominal input voltage of 5V and nominal output voltage of -15V. It has a maximum output current of 33mA and a maximum output power of 1W. The converter is available in a SIP package with dimensions of 19.5mm depth, 6.8mm height, and 9.8mm width. It has an isolation voltage of 3kV and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 19.5mm |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Not Compliant |