
The NMV0515SA is a 1W DC/DC converter from Murata with a nominal input voltage of 5V and a single output voltage of 15V. It can supply a maximum current of 67mA. The converter is packaged in a SIP format with dimensions of 6.8mm in height and 9.8mm in width. The device has an isolation voltage of 3kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Not Compliant |