
Isolated DC-DC converter module featuring dual 15V and -15V outputs, each delivering 33mA with 1W total output power. Operating from a 4.5V to 5.5V DC input range, this SIP package converter offers 3kV isolation and 79% efficiency. Designed for through-hole mounting, it operates across a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 6mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |