Board mount DC-DC converter, regulated power supply module featuring dual outputs of +5V and -5V, each delivering 100mA. This DIP package converter operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and provides 1W of output power with 71% efficiency. Boasting 3kV isolation voltage, it operates across a wide temperature range from -40°C to 85°C and is RoHS compliant. Dimensions are 9.8mm width, 6.8mm height, and 0.77inch length, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Murata NMV1205DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Efficiency | 71% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |