1W DC-DC regulated power supply module, featuring a single 9V output at 111mA. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Offering 3kV isolation voltage, it boasts 74% efficiency and a compact SIP package. Operating temperature range is -40°C to 85°C.
Murata NMV1209SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 10mm |
| Efficiency | 74% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.