Board mount DC-DC regulated power supply module featuring a 5V nominal output voltage and 200mA output current, delivering 1W of output power. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V DC input range. Offers 3kV isolation voltage and a 67% efficiency, with a compact SIP package measuring 19.5mm x 10.8mm x 0.77 inches. Rated UL94 V-0 for flammability and operates across a -40°C to 85°C temperature range.
Murata NMV1505SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 67% |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
