
Board mount DC-DC regulated power supply module featuring a SIP package. Delivers dual outputs of 12V and -12V, each with 42mA maximum output current, supporting a total output power of 1W. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V range, and offers 3kV isolation voltage. Achieves 75% efficiency and is rated UL94 V-0 for flammability. Dimensions are 19.5mm depth, 6.8mm height, and 9.8mm width, with a length of 0.77 inches. Suitable for through-hole mounting and operates from -40°C to 85°C.
Murata NMV1512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.