Board mount DC-DC converter module, 1W output power, featuring dual 15V and -15V outputs, each with 33mA current capability. This hybrid, SIP-7 packaged unit offers 3kV isolation and operates within a 13.5V to 16.5V DC input range, with a nominal input of 15V. Achieving 77% efficiency, it is housed in a through-hole SIP package measuring 9.8mm (W) x 19.5mm (D) x 6.8mm (H). Rated UL94 V-0 for flammability, it functions across an operating temperature range of -40°C to 85°C.
Murata NMV1515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.