The NMV2412DAC is a 24V input, 12V output, 1W isolated DC-DC converter from Murata. It features a DIP package and is RoHS compliant. The device has a nominal input voltage of 24V and an output current of 84mA. It operates at a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Width | 9.8mm |
| RoHS | Compliant |