Dual-output DC/DC power supply delivering 5V at 500mA and -5V at 500mA, with a total output power of 5W. Features 1kV isolation voltage, 75% efficiency, and a wide operating temperature range of -25°C to 70°C. This through-hole mounted component is housed in a DIP package with dimensions of 40.5mm (L) x 23.5mm (W) x 10mm (H). Input voltage range is 4.5V to 5.5V, with a nominal input of 5V. Rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 40.5mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 40.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pin Diameter | 1.02mm |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 5V |
| Width | 23.5mm |
| RoHS | Not Compliant |