DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 1kV |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |