
Board mount DC-DC converter module, 5W hybrid design, featuring dual isolated outputs of 15V and -15V, each with 200mA current capability. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Offers 1kV isolation and a 65% efficiency. Packaged in a DIP through-hole mount, measuring 40.5mm x 23.5mm x 0.39inch, with a UL94 V-0 flammability rating.
Murata NMXD0515SOC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 23.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 40.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NMXD0515SOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
