
Board mount DC-DC regulated power supply module, 5W, hybrid, featuring dual outputs of +12V at 235mA and -12V at 208mA. This through-hole component offers 1kV isolation voltage, 75% efficiency, and operates within a 10.8V to 13.2V DC input range. Packaged in a DIP form factor measuring 0.99" x 0.93" x 0.39", it meets UL94 V-0 flammability standards and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NMXD1212UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 235mA |
| Current - Output 2 | 208mA |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.99inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 208mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMXU (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMXD1212UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.