
5W DC-DC regulated power supply module featuring a single 5V output at 1A. This hybrid board mount converter operates with a 5V nominal input voltage, accepting a range of 4.5V to 5.5V DC. It offers 1kV isolation voltage and a 65% efficiency, housed in a Through Hole DIP package measuring 1.59 x 0.93 x 0.39 inches. The module is rated for 0°C to 70°C operating temperature and possesses a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 40.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 1.59inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 5V |
| Width | 0.93inch |
| RoHS | Not Compliant |
