
5W DC-DC regulated power supply module featuring a single 12V output and 470mA maximum output current. This hybrid, board-mount converter operates from a 4.5V to 5.5V input range with a nominal input of 5V. The isolated design provides 1kV isolation and is housed in a DIP package with through-hole mounting. Key specifications include 65% efficiency, a 5.6W output power rating, and an operating temperature range of 0°C to 70°C. The component meets UL94 V-0 flammability rating.
Murata NMXS0512SOC technical specifications.
| Package/Case | DIP |
| Depth | 23.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 1.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 470mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 470mA |
| Output Power | 5.6W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pin Diameter | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 12V |
| Width | 0.93inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.