Board mount DC-DC converter, 5W output power, 12V nominal output voltage, 417mA output current. Features 75% efficiency, 1kV isolation voltage, and operates within a 4.5V to 5.5V DC input range. Packaged in a DIP through-hole mount, this hybrid module meets UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Murata NMXS0512UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMXS0512UC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 470mA |
| Depth | 25.03mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.99inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 417mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMXU |
| Voltage - Output 1 | 12V |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMXS0512UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.