
Board mount DC-DC converter, 5W output power, 15V nominal output voltage, 400mA output current. Features 1kV isolation voltage, 4.5V to 5.5V DC input range, and a 5W maximum output power. Operates from 0°C to 70°C, housed in a DIP package with through-hole mounting. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 40.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 40.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 15V |
| Width | 23.5mm |
| RoHS | Not Compliant |