Board mount DC-DC converter module delivering 5W output power with a single 5V output at 1A. Features a 1kV isolation voltage and operates within a 10.8V to 13.2V DC input range, with a nominal input of 12V. This hybrid power supply module offers 65% efficiency and is housed in a DIP package suitable for through-hole mounting. Its compact dimensions include a length of 1.59 inches, width of 23.5mm, and height of 10mm, with a depth of 40.5mm. Rated UL94 V-0 for flammability, it operates between 0°C and 70°C.
Murata NMXS1205SOC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 40.5mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 1.59inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMXSO |
| Voltage - Output 1 | 5V |
| Width | 23.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.