Sign in to ask questions about the Murata NMXS1215SOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMXS1215SOC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 40.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 400mA |
| Max Output Power | 5W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| Width | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMXS1215SOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.