Board mount DC-DC converter, 5W output power, 15V nominal output voltage, 333mA output current. Features 1kV isolation voltage, 75% efficiency, and operates within a 0°C to 70°C temperature range. Housed in a DIP package with through-hole mounting, this hybrid module offers UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 25.03mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 333mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pin Diameter | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMXU (5W) |
| Voltage - Output 1 | 15V |
| Width | 23.5mm |
| RoHS | Compliant |