
The NNL10-1C is a single-output adjustable power supply with a nominal input voltage of 4V and an output current of 10A. It has a maximum output power of 9W and is available in a bulk packaging configuration with 28 units per package. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NNL10-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 9W |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 28 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NNL10-1 |
| Voltage - Output 1 | 900mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NNL10-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
