
Board mount DC-DC converter module, 10W output power, 5.1V nominal output voltage, and 1.96A maximum output current. Features isolated power conversion with 1.5kV isolation voltage, operating from an 18V to 36V DC input range. This hybrid module offers 83% efficiency and a wide operating temperature range of -40°C to 110°C. Housed in a DIP package with through-hole mounting, it meets UL94 V-0 flammability rating and is RoHS compliant.
Murata NPH10S2405IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.96A |
| Depth | 32mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.96A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 1.96A |
| Output Power | 10W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 5.1V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2405IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.