
Board mount DC-DC converter, 10W output power, 12.1V nominal output voltage, 830mA maximum output current. Features 18V to 36V DC input range, 86% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 110°C, housed in a DIP package with through-hole mounting. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Murata NPH10S2412IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH10S2412IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Depth | 32mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 12.1V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2412IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.