
Board mount DC-DC converter, 10W output power, 5.1V regulated output voltage, and 1.96A maximum output current. Features 1.5kV isolation voltage, 83% efficiency, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates across a temperature range of -40°C to 110°C. Packaged in a DIP form factor with through-hole mounting, this RoHS compliant module offers a compact solution with dimensions of 1.26 x 0.98 x 0.39 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NPH10S4805EIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1.96A |
| Depth | 10mm |
| Efficiency | 83% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.96A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.96A |
| Output Power | 10W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 5.1V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S4805EIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
