
Isolated, board-mount DC-DC converter module delivering 15W output power with a 3.4V output voltage and 4.4A maximum output current. Features a wide input voltage range of 18V to 36V, with a nominal input of 24V, and 1.5kV isolation. Operates efficiently at 81% and is designed for through-hole mounting in a DIP package, with dimensions of 1.97 inches (length) x 0.98 inches (width) x 0.39 inches (height). Suitable for operation across a broad temperature range from -40°C to 110°C, this RoHS compliant component offers lead-free construction.
Murata NPH15S2403EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.4mA |
| Efficiency | 81% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 15W |
| Output Voltage | 3.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 3.4V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S2403EIC to view detailed technical specifications.
No datasheet is available for this part.
