
Board mount DC-DC converter, 15W output power, 5.1V nominal output voltage, and 3A maximum output current. Features 84% efficiency, 1.5kV isolation voltage, and operates within an 18V to 36V DC input range. This hybrid module is housed in a DIP package with through-hole mounting and a maximum operating temperature of 110°C. ROHS compliant and lead-free.
Murata NPH15S2405IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 84% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 5.1V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S2405IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.