
15W DC-DC regulated power supply module, board mount, DIP package. Features 1.3A max output current at 12.1V nominal output voltage. Operates from an 18V to 36V DC input range with 86% efficiency. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 110°C. Through-hole mounting with dimensions of 25mm x 10mm x 10mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 10mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12.1V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 12.1V |
| Width | 25mm |
| RoHS | Compliant |
