
15W DC-DC regulated power supply module, featuring a single 12.1V output at 1.3A. This board mount converter operates from an 18V to 36V DC input, with a nominal input of 24V. It offers 1.5kV isolation voltage and achieves 86% efficiency. Packaged in a DIP through-hole mount, this RoHS compliant component measures 50mm in depth, 25mm in width, and 10mm in height, with a maximum operating temperature of 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NPH15S2412IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 50mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Power | 15W |
| Output Voltage | 12.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 12.1V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S2412IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.