
The Murata NPH25S2403EIC is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 3.4V. It has a maximum output current of 7.3A and a maximum power dissipation of 25W. The device is packaged in a DIP case and is mounted through a hole. It operates over a temperature range of -40°C to 110°C and is RoHS compliant.
Murata NPH25S2403EIC technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 25W |
| Output Voltage | 3.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH25S (25W) |
| Voltage - Output 1 | 3.4V |
| RoHS | Compliant |
No datasheet is available for this part.