DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Murata NPH25S2403I technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | NPH25S |
| Voltage - Output 1 | 3.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.