
Board mount DC-DC converter delivering 25W output power with a single 3.4V output at 7.3A. Features 1.5kV isolation voltage and operates from an 18V to 36V DC input range, with a nominal input of 24V. This hybrid module boasts 81% efficiency and a wide operating temperature range of -40°C to 110°C. Packaged in a DIP form factor for through-hole mounting, it measures 35mm x 50mm x 10mm. RoHS compliant.
Sign in to ask questions about the Murata NPH25S2403IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NPH25S2403IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.3A |
| Depth | 10mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 25W |
| Output Voltage | 3.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 3.4V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2403IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.